Sony Spresense Camera Board (Europe)

Sony Spresense Camera Board adds a compact, high-resolution 5MP camera to the Spresense Main Board. Sony Spresense Camera Board is based on the Sony ISX012 Image Sensor. An onboard encoder can acquire JPEG, RAW, Y/C, or RGB format pictures. When combined with the AI capabilities of the CXD5602 Microcontroller on the Spresense Main, the Camera Board can add powerful vision capabilities to IoT applications.

Features

  • 24mm x 25mm dimensions
  • ISX012 image sensor
    • 1/4 type CMOS image sensor
    • 5.11MP effective pixels
    • 5.04MP recording pixels
  • Camera control
    • ISO 40~800 sensitivity
    • 12 presets scene selection
    • Auto, shutter priority, ISO sensitivity priority, and long-time AE exposure control
    • Multi-pattern, center weight, average, and spot photometry
    • ±2EV, 1/3 EV steps exposure compensation
    • 1/8s (long AE mode) to 1/42000s shutter speed range
    • Auto, daylight, cloud, fluorescent, and lamp white balance
    • Auto, single AF, continuous AF, and manual control focus control
  • Picture format
    • JPEG (4:2:2), Y/Cb/Cr, YUV, RGB, RAW, JPEG+YUV (thumbnail) output still picture format
    • 5MP 15 frame/s JPEG output still data rate
    • SVGA 30 frame/s YCbCr output movie data rate
    • 1080p (1920 x1030 @30fps), 720p (1208 x 720 @60fps) HD movie support
    • JPEG+YCbCr output
  • Lens
    • 1/4", four-piece, 2.74mm focal length lens type
    • 2.0 ±5% F-number
    • 78°±3° field of view
    • <33.5° chief ray angle
    • <1.5% distortion
    • 1.5m focus distance
    • 77.5cm to 237.06cm focusing range

Edge Impulse Resources

Infographic - Sony Spresense Camera Board (Europe)

Region

This version of the Sony Spresense Camera Board is designed specifically for Europe.

Yayınlandı: 2019-11-20 | Güncellenmiş: 2024-03-29