SOURIAU UTS MPO Multiways Fiber Optic Connectors

Souriau UTS MPO Multiways Fiber Optic Connector is an innovative solution designed to accept all MPO connectors from 12 to 48 optical ways. It provides protection of optical termination through a scoop-proof design and waterproof IP67/68 sealing. UTS MPO connector series is also resistant to shock and vibration, UV resistant, and corrosion free. With an audible/tactile click to confirm proper connection and UV resistance, these connectors requirements for a quick and reliable installation. This connector series is ideal for use in a variety of applications, including fiber to the antenna, fiber to the home, security cameras, and automation.

Features

  • Quick Locking
    • Ergonomic 1/3-turn locking
    • Audible click
  • Secure Mating
    • Protected MPO contact
    • Robust shell material
    • High strength cable retention system
  • Optical Contact Multi-Sourcing
    • Designed from all MPO standard connectors from 12 to 48 optical ways
  • Outdoor Use
    • Waterproof IP67/IP68
    • Resistance to shock and vibration
  • Long Life Warranty
    • UV-resistant
    • Corrosion free

Applications

  • Fiber to the Antenna
  • Fiber to the Home
  • Security Cameras
  • Automation
  • Signaling
Yayınlandı: 2014-09-17 | Güncellenmiş: 2022-03-11