SOURIAU TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

Videos

CIRCULAR CONNECTORS

Includes plastic, fiber, power and signal, metal, and high mating variants.

RECTANGULAR CONNECTORS

Feature quick mating and reliable locking system.

 

 

In applications where similar connectors are used next to each other, mismatching can be a reason for disturbances, system failure or even danger to operating personnel. To eliminate mismatching, all TRIM TRIO connectors can be equipped with discrimination keys, which offer unlimited possibilities for a “fool - proof” interconnection system. When one of these discrimination keys is used, the TRIM TRIO connector will only mate with a connector which has a vacant contact or discrimination cavity at the corresponding position. This system offers boundless opportunities for all applications which involve several identical TRIM TRIO connectors.

CONTACTS

Available in standard and high power sizes.

ACCESSORIES

Compatible with TRIM TRIO circular connectors.

Seals, Clamps, Caps & Adapters

Accessories and tools compatible with TRIM TRIO Circular Connectors. Products include sealing for wall mounting receptacle.

View Product List       Datasheet

 

Tools

Hand tools and crimper locator tools for contacts.

View Product List

Yayınlandı: 2012-04-20 | Güncellenmiş: 2025-05-21