SparkFun Thing Plus - XBee3 Micro (WRL-15454 & WRL-15435)
SparkFun Thing Plus - XBee3 Micro is a compact, Qwiic-compatible board featuring the Digi International XBee3 Micro Module. The XBee3 Micro Module provides 802.15.4 2.4GHz wireless connectivity (Zigbee 3.0 Protocol), and is programmable with MicroPython. The Thing Plus - XBee3 Micro has all the basics for quickly prototyping or developing a connected device, such as a remote sensor. The Qwiic connector and JST connector for the battery make for a solder-less option when working with the board which shortens setup time.The SparkFun Thing Plus - XBee3 Micro is offered with an integrated chip antenna (WRL-15454) and with a U.FL connector (WRL-15435) for external antennas.
The SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. All Qwiic-enabled boards use a common 1mm pitch, 4-pin JST connector. This reduces the amount of required PCB space, and polarized connections means they're always connected correctly.
Features
- XBee3 Micro Module
- Silicon Labs EFR32MG SoC
- 250Kbps RF, 1Mbps Serial data rates
- up to 200-ft (60m) indoor/Urban range
- Up to 4000-ft (1200m) outdoor/RF line of sight range
- +8dBm transmit power
- -103dBm receiver sensitivity
- UART, I2C, SPI interfaces
- ISM 2.4GHz frequency band (802.15.4)
- 1MB memory, 128KB RAM (32KB available for MicroPython)
- 20 GPIO pins
- Configurable via X-CTU or AT Command Set via USB and wireless (Additional XBee3 device or mobile app required for wireless configuration)
- Qwiic compatible
- Integrated charging circuit and connector for 3.3v Lithium Polymer Ion batteries
- 2.6VDC to 3.6VDC supply voltage
Videos
Board Layout
Yayınlandı: 2019-09-05
| Güncellenmiş: 2023-08-14