Spectra Symbol Rotary Potentiometers

Spectra Symbol Rotary Potentiometers are designed to control systems with precision or track position and acquire the preferred output. These potentiometers come in three variations: HotPot, MagnetoPot, and SoftPot. HotPot potentiometers are designed for high temperatures and environments and feature high lifecycle, high-temperature capability, 3M Pressure Sensitive Adhesive (PSA), and are made from fiberglass substrate. MagnetoPot potentiometers track motions and liquid-level measurements, offer full linear travel as a magnetic sensor, and provide control input or sensing solutions. SoftPot potentiometers function in multiple configurations, such as linear, serpentine, and elliptical, and are IP65 dustproof and waterproof. Spectra Symbol Rotary Potentiometers are suitable for various applications, including industrial, military, automotive, robotics, and more.

Features

  • HotPot
    • High lifecycle
    • High-temperature capability
    • Linear position sensor
    • IP65 dustproof and waterproof (intense spray)
    • Fiberglass substrate
    • 3M PSA
    • Repeatability
      • No hysteresis, but with any wiper looseness, some hysteresis will occur
    • 1W maximum at +25°C, ≤0.5W recommended power rating (depending on size, varies with length and temperature)
  • MagnetoPot
    • Contactless linear sensor
    • IP64 debris proof and splash proof
    • Ideal for hydraulic and pneumatic position sensing
    • Liquid level capability
  •  SoftPot
    • Linear position sensor
    • IP65 dustproof and waterproof (intense spray)
    • Polyester substrate
    • 3M PSA
    • IP65 rating of active area
Yayınlandı: 2023-11-03 | Güncellenmiş: 2023-11-17