STMicroelectronics AEK-MOT-SM81M1 Evaluation Board

STMicroelectronics AEK-MOT-SM81M1 Stepper Motor Driver Evaluation Board provides a reference design for driving a bipolar stepper motor in micro-stepping mode with coil voltage monitoring for stall detection. The AEK-MOT-SM81M1 Board features the automotive-grade L99SM81V stepper motor driver, embedded power MOSFETs, and a complete set of I/Os for MCU control and feedback signaling. The Board uses SPI communication through a 12-pin male connector or two 5-pin connectors on the board.

The AEK-MOT-SM81M1 Stepper Motor Driver Evaluation Board is part of the AutoDevKit initiative, and evaluation firmware is available for suitable microcontrollers such as the automotive-grade SPC5 series MCU on the AEK-MCU-C4MLIT1 control board.

Features

  • Board functionality based on L99SM81V programmable stepper motor driver for automotive applications
    • Micro-stepping and hold functions
    • BEMF monitoring for stall detection
    • Programmable configuration via SPI
    • 5V internal linear voltage regulator (output available on board connector)
  • 6V to 28V input operating voltage range
  • 1.35A max output current
  • Board reverse battery protection with STD95N4F3 MOSFET, which can be substituted with two optionally mounted diodes and a jumper
  • 65mm x 81mm x 11mm board dimensions
  • WEEE and RoHS compliant
  • All ST components are qualified automotive grade
  • For automotive bipolar stepper motor applications
  • Part of the AutoDevKit™ initiative

Block Diagram

Block Diagram - STMicroelectronics AEK-MOT-SM81M1 Evaluation Board
Yayınlandı: 2019-10-07 | Güncellenmiş: 2024-03-14