STMicroelectronics AEK-MOT-2DC70S1 Automotive Dual DC Motor Driver

STMicroelectronics AEK-MOT-2DC70S1 Automotive Dual DC Motor Driver is a reference design for multi-DC motor driving applications, providing up to 15A per device. This compact motor driver solution embeds all of the driver- and signal-decoding functions on a single board. Together with the current sensing capability, the AEK-MOT-2DC70S1 offers three independent encoder inputs. The DC motor drivers feature separate half-bridge driving, which allows up to three separate motors with only two devices, using an appropriate driving sequence. STMicroelectronics AEK-MOT-2DC70S1 Motor Driver is ideal for two-wheel applications and enables engineers to build highly compact motor control solutions. The two high-side drivers provide additional driving for system actuators, such as unidirectional DC motors, LEDs, and pumps.

Features

  • Dual DC motor driver
    • Parallel driving
    • Bidirectional
    • Output current up to 15A for each device
  • 3x DC motor drivers
    • Up to 2 in parallel
    • Bidirectional
  • Dual high-side driver
    • Parallel driving
    • Suitable for DC unidirectional driving
    • 1 channel up to 85A and the other up to 25A
  • Optional encoder input with 3 separated connectors
  • Included in AutoDevKit initiative
  • Key components
  • Compact 65mm x 83mm PCB form factor

Key Component Features

Chart - STMicroelectronics AEK-MOT-2DC70S1 Automotive Dual DC Motor Driver

Content Stream

STMicroelectronics AEK-MOT-2DC70S1 Automotive Dual DC Motor Driver

Block Diagram

Block Diagram - STMicroelectronics AEK-MOT-2DC70S1 Automotive Dual DC Motor Driver
Yayınlandı: 2020-11-16 | Güncellenmiş: 2024-12-30