STMicroelectronics AEK-POW-100W4V1 DC-DC Converter Board

STMicroelectronics AEK-POW-100W4V1 Digitally Controlled DC-DC Converter Board is compact and designed for automotive and transportation applications. The board enables the regulation of the output voltage in two modes: fixed output and programmable power supply (PPS) with 20mV steps. The board allows the output current to be set from a minimum of 0.05A and a maximum of 5A for the entire output voltage range with 50mA steps. STMicroelectronics AEK-POW-100W4V1 DC-DC Converter Board offers several protection systems, including short-circuit, overcurrent, and thermal protection. The AutoDevKit software library includes dedicated components that can configure and drive the board from ST microcontrollers.

Features

  • Up to 100W power on single DC-DC channel
  • Input voltage range of 6V to 26V
  • MCU selectable fixed outputs of 3.3V, 5V, 9V, 15V, and 20V
  • Programmable maximum output current up to 5A with steps of 50mA
  • Programmable output voltages of 20mV steps from 3.3V to 11V
  • Short-circuit, over-current, thermal protections
  • 84.7mm x 81.3mm dimensions
  • Included in AutoDevKit initiative
  • RoHS compliant

Applications

  • USB power delivery up to 100W
  • Bottle warmers
  • Mini-fridges
  • Laptop car chargers
  • In-car mini hair dryers
  • In-vehicle power conversions

Block Diagram

Block Diagram - STMicroelectronics AEK-POW-100W4V1 DC-DC Converter Board
Yayınlandı: 2020-12-08 | Güncellenmiş: 2024-12-30