STMicroelectronics AEKD-USBTYPEC1 Evaluation Kit
STMicroelectronics AEKD-USBTYPEC1 Evaluation Kit is a USB Type-C™ and USB Power Delivery evaluation kit based on the automotive grade SPC58 MCU and AutoDevKit development initiative. This kit is designed to test the USB Power Delivery protocol stack implemented on the ASIL-B automotive grade 32-bit Power Architecture® microcontroller SPC58 Chorus line. The STMicroelectronics AEKD-USBTYPEC1 Evaluation Kit includes AEK-USB-2TYPEC1 dual-port USB Type-C function board, SPC58EC-DISP Chorus discovery board, and 12V-2A AC/DC power supply to power the SPC58EC-DISP board.Features
- Designed to test the USB Power Delivery protocol stack implemented on the ASIL-B applications
- Based on:
- Automotive grade SPC58 MCU
- AutoDevKit development initiative
- Power Data Objects (PDO):
- 5V 500 mA available without external power board
- Other PDOs possible if a compatible power board (not included) is connected
- USB Power Delivery software stack pre-loaded on SPC58 discovery board
- Downloadable (STSW-USB2TYPEC1) compiled flash image firmware
- A portion of a connector on the SPC58 Chorus discovery board available for extensions as part of the AutoDevKit development initiative
- All key ST components are qualified automotive grade
- RoHS compliant
Kit Contents
- SPC58EC-DISP discovery board
- AEK-USB-2TYPEC1 USB function board
- STSW-USB2TYPEC1 firmware
- USB Type-C to USB Type-C cable (not electrically marked)
- 12V 2A AC/DC power supply to power the SPC58EC-DISP board
- Type-A to Mini USB cable for Test mode screen output to the PC and board programming
Additional Resources
Block Diagram
Videos
Content Stream
Yayınlandı: 2018-10-15
| Güncellenmiş: 2023-02-21