STMicroelectronics B-CAMS-OMV Camera Module Bundle

STMicroelectronics B-CAMS-OMV Camera Module Bundle is compatible with all STM32 Discovery kits and Evaluation boards featuring a ZIF connector. The STM B-CAMS-OMV Camera Module Bundle includes the MB1683 camera module adapter board and the MB1379 camera module. The Camera Module Bundle provides extension connectors for the MB1379 STMicroelectronics camera module daughterboard or third-party modules like OpenMV and Waveshare modules.

Features

  • Camera module adapter board (MB1683)
    • 1 × 30 pin ZIF connector and extended GPIO connector for easy connection to compatible STM32 boards
    • STMicroelectronics camera module (MB1379) connector
    • OpenMV camera module connector
    • Waveshare camera board connector
    • 3.3V power
  • STMicroelectronics camera module (MB1379)
    • Based on the OV5640 image sensor offering a 5-Mpixel resolution with 8-bit color
  • Flexible flat cable (FFC)

Videos

STMicroelectronics B-CAMS-OMV Camera Module Bundle
Yayınlandı: 2021-01-15 | Güncellenmiş: 2025-08-11