STMicroelectronics B-LCDAD-HDMI1 DSI to HDMI Adapter Board

STMicrolectronics B-LCDAD-HDMI1 DSI to HDMI Adapter Board provides a DSI input port and HDMI output port for STM32 evaluation or discovery boards. The B-LCDAD-HDMI1 demonstrates video solutions based on STM32 MCUs. The B-LCDAD-HDMI1 features up to four lanes of MIPI/DSI data, each running up to 800Mbps.

Features

  • Up to four lanes of MIPI/DSI data, each running up to 800Mbps (video mode only: Non-Burst mode with synchronization pulse)
  • 2-channels I2S transmits stereo up to 192kHz sampling rate
  • S/PDIF carries stereo LPCM audio or compressed audio
  • HDMI output connector:
    • Support of video resolutions with pixel clocks up to 80MHz
    • Support of CEC signals, 5 V-tolerant I2C and HPD I/Os
    • Common-mode filters with ESD protection
Yayınlandı: 2016-10-03 | Güncellenmiş: 2022-03-11