STMicroelectronics Brushless Motor Drivers

STMicroelectronics Brushless Motor Drivers are power drivers in a 3-phase bridge configuration. This includes built-in decoding logic for Hall-effect sensors, PWM current controller, and microcontroller, DSP or FPGA. The STMicroelectronics devices include protection and diagnostics for over-temperature, over-current, and under-voltage conditions. This results in robust and reliable designs. The drivers are available in a wide selection of space-saving, thermally enhanced packages. STSPIN 3-phase BLDC motor driver ICs provide a ready-to-use motor and motion control solution.

Videos

LONGEVITY COMMITMENT

STMicroelectronics Brushless Motor Drivers

Compact STSPIN Motor Drivers for Low- to Mid-Power Applications

ST has extended its portfolio of STSPIN monolithic motor drivers with the introduction of the STSPIN8 series, which simplifies design solutions and boosts motor efficiency thanks to its wide application range from 7 to 45V, the standby mode in idle state, its RDS(ON) as low as 500mΩ, a full set of integrated protection functions, all in a compact 4mm x 4mm QFN package.

STSPIN8 series includes

STSPIN820: advanced 256-micro step stepper motor driver with step-clock and direction interface
STSPIN830: versatile three-phase BLDC motor driver with dedicated Mode input pin
STSPIN840: compact dual brushed DC motor driver with dedicated parallel input pin

Yayınlandı: 2019-02-11 | Güncellenmiş: 2024-01-30