STMicroelectronics MDmesh DM6 N-channel Power MOSFETs

STMicroelectronics MDmesh DM6 N-channel Power MOSFETs are part of the MDmesh™ DM6 fast-recovery diodes. These automotive-grade N-channel power MOSFETs offer very low recovery charge (Qrr) and recovery time (trr), combined with low RDS(on). The DM6 power MOSFETs feature low gate charge, low input capacitance, low on-resistance, high dv/dt ruggedness, and Zener-protection. These power MOSFETs are suitable for the most demanding high-efficiency converters and ideal for bridge topologies and ZVS phase-shift converters.

Features

  • Improved intrinsic diode reverse recovery time (Trr) for increased efficiency
  • Higher dV/dt capability for improved system reliability
  • Fast-recovery body diode
  • Lower RDS(on) per area vs the previous generation
  • Low gate charge, input capacitance, and resistance
  • 100% avalanche tested
  • Extremely high dv/dt ruggedness
  • Zener protected
  • AEC-Q101 qualified

Applications

  • High-efficiency converters
  • Bridge topologies
  • ZVS phase-shift converters
  • Switching

Electrical Characteristics

STMicroelectronics MDmesh DM6 N-channel Power MOSFETs
Yayınlandı: 2018-07-23 | Güncellenmiş: 2026-01-21