STMicroelectronics EVAL-L9788 Evaluation Board
STMicroelectronics EVAL-L9788 Evaluation Board is designed to provide the user with a set of tools for the evaluation of the L9788. The L9788 is a multifunction IC for an automotive engine management system. The STMicroelectronics board provides all the main input/output capabilities needed to drive all the supported loads and to interface with sensors providing diagnostic functionalities. All the device function configurations can be done via MSC configuration and a jumper on the board. All channels are protected against short-circuit, over-current, and over-temperature conditions. The board can be connected to the SPC563M-DISP, the Discovery+ board developed for the SPC563M64L.Features
- 0 to 36V voltage (min/max)
- Engineered for ISO26262-compliant system
- 1-pre-boost regulator and 1-pre-buck regulator
- 1-linear 5V regulator with 1A output current
- 3-independent self-protection 5V tracking regulators with 150mA output
- 1-input voltage pin for monitoring external tracking
- Coordinated soft start-up of all regulators
- 4-channel LS injector LS drivers
- 2-channel LS drivers for O2H load with current sense
- 2-channel LS camshaft or solenoid drivers
- 5-channel LS relay drivers
- 2-channel LS LED drivers
- 3-channel LS/HS drivers with low battery function for a smart start
- 1-channel LS main relay driver (MRD) with an internal diode for reverse battery protection
- 5-channel pre-drivers for external FET drivers
- Pre-driver 1 and 3 are configurable for O2H load with external Rshunt-on the source of ext. N-Channel Mos
- 6-channels pre-drivers for internal or external igniter drivers
- 1K-Line ISO9141/LIN 2.1 compliant
- Integrated charge-pump
- VRS-interface
- Watchdog
- Pin Wake-up
- Temperature sensor and monitoring
- Stop-counter with wake-up
- Dual bandgap reference & oscillator
- Micro-second-channel MSC for differential single-ended mode
- SEO function
- CAN-FD with wake up by CAN function
- Device registers setting and the full diagnostic are available through MSC
- Access to all relevant pins by test points
- Input signal connector compatible with the SPC563M-DISP
- Possibility to connect a generic microcontroller board using a simple adapter
Required Equipment
- 4V to 40V (up to 30A) power supply
- SPC56 discovery board or microcontroller board able to offer
- SPI signals
- 12 GPIO to drive Channels and enable pin
- +5V or 3.3V (VCC)
Additional Resources
Yayınlandı: 2020-02-17
| Güncellenmiş: 2025-01-10