STMicroelectronics EVLSTNRG011-150 Power Supply Demonstration Board

STMicroelectronics EVLSTNRG011-150 Power Supply Demonstration Board is a 12V, 150W board for 90VAC to 264VAC mains. The EVLSTNRG011-150 has an AC/DC converter for an all-in-one (AIO) computer or a general purpose high-power adapter. The design is based on the STNRG011 IC, a digital combo that controls a two-stage AC/DC SMPL. The front-end is a transition mode PFC pre-regulator, and the second stage is an LLC HB resonant converter. The SRK2001 implements the synchronous rectification in order to obtain higher efficiency.

Features

  • STNRG011 digital controller
  • TM PFC with resonant HB-LLC converter
  • 90 ÷ 264VAC input voltage range
  • 12V ± 5% CV output regulation
  • 150W continuous operation full-load power
  • Full-load and average efficiency >90% at 115/230VAC
  • 200W peak power loading
  • Peak efficiency >93%
  • No-load mains consumption <75mW
  • Hold-up time >10ms
  • Full set of programmable parameters
  • High flexibility thanks to the configurable NVM
  • Black box functionality with the installed EEPROM
Yayınlandı: 2018-06-05 | Güncellenmiş: 2023-02-08