STMicroelectronics SRK2001A Controller

STMicroelectronics SRK2001A Controller features a control scheme for secondary side synchronous rectification in LLC resonant converters. The controllers provide two high-current gate drive outputs, each capable of directly driving N-channel power MOSFETs. Each gate driver is controlled separately, and an interlock logic circuit prevents the two synchronous rectifier MOSFETs from conducting simultaneously.

Features

  • Secondary side synchronous rectification controller optimized for LLC resonant converter
  • Dual gate driver for N-channel MOSFETs
  • Adaptive turn-off logic
  • Turn-on logic with adaptive masking time
  • Auto-compensation of parasitic inductance
  • 50μA quiescent current consumption mode
  • VCC operating voltage range 4.5V to 32V
  • High voltage drain-to-source Kelvin sensing for each SR MOSFET
  • Operating frequency up to 500kHz
  • Programmable exit load levels from burst mode
  • SSOP10 package

Applications

  • AC-DC adapters
  • All-in-one PC
  • High-end flat panel TV
  • 80+/85+ compliant ATX SMPS
  • 90+/92+ compliant SERVER SMPS
  • Industrial SMPS

Block Diagram

Block Diagram - STMicroelectronics SRK2001A Controller

COMPLETE YOUR DESIGN

STMicroelectronics SRK2001A Controller
Yayınlandı: 2018-03-28 | Güncellenmiş: 2025-12-09