STMicroelectronics EVLVIPGAN50FL 15V/50W QR Flyback Converter

STMicroelectronics EVLVIPGAN50FL 15V/50W QR Flyback Converter uses a 15V-50W SSR isolated flyback converter developed for general-purpose applications. The STMicroelectronics converter operates from 90 to 265VAC. The reference design is built around the VIPERGAN50. The VIPERGAN50 is an advanced offline high-voltage converter.

Features

  • 90–265VAC universal input mains range
  • 50-60Hz frequency
  • 15V output voltage
  • 3.35A output current
  • < 85mW at 230VAC stand-by mains consumption
  • Average efficiency > 90%
  • Tight line and load regulation over the entire input and output range
  • Meets IEC55022 Class B conducted EMI even with reduced EMI filter, thanks to the frequency jittering feature
  • RoHS compliant

Videos

Yayınlandı: 2022-11-30 | Güncellenmiş: 2023-01-19