STMicroelectronics 1200V H Series Trench Gate Field-Stop IGBTs
STMicroelectronics 1200V H Series Trench Gate Field-Stop IGBTs represent an optimum compromise between conduction and switching losses to maximize the efficiency of any frequency converter. With ST's advanced Trench-Gate Field-Stop High-Speed technology, these IGBTs have a 5μs minimum short circuit withstand time at TJ=150°C, minimal collector current turn off tail, and very low saturation voltage (VCE(sat)) down to 2.1V (typical) to minimize energy losses during switching and when turned on. Furthermore, a slightly positive VCE(sat) temperature coefficient and very tight parameter distribution result in safer paralleling operation.Features
- Maximum junction temperature: TJ = 175 °C
- High speed switching series
- Minimized tail current
- VCE(sat) = 2.1V (typ.) @ IC = 40A
- 5μs minimum short circuit withstand time at TJ=150°C
- Safe paralleling
- Very fast recovery antiparallel diode
- Low thermal resistance
- Lead free package
Applications
- Uninterruptible power supply
- Welding machines
- Photovoltaic inverters
- Power factor correction
- High frequency converters
Yayınlandı: 2014-06-30
| Güncellenmiş: 2025-05-15