STMicroelectronics IIS3DHHC Three-Axis Linear Accelerometer

STMicroelectronics IIS3DHHC Three-Axis Linear Accelerometer features ultralow noise, high-stability, and a full scale of ±2.5g. The Accelerometer is capable of delivering measured accelerations to the application via an SPI 4-wire digital interface. The sensing element is manufactured using a dedicated micromachining process developed by STMicroelectronics to produce inertial sensors and actuators on silicon wafers. The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the characteristics of the sensing element. The STMicroelectronics IIS3DHHC Three-Axis Linear Accelerometer is offered in a 5.0mm x 5.0mm x 1.7mm LGA-16 package.

Features

  • Included in the 10-year longevity program
  • 3-axis, ±2.5g full-scale
  • 45μg/√Hz noise performance
  • High stability over temperature (<0.4mg/°C) and time
  • 16-bit data output
  • SPI 4-wire digital output interface
  • Embedded FIFO (depth 32 levels)
  • Embedded temperature sensor
  • 12-bit temperature data output
  • High shock survivability
  • Extended operating temperature range (-40°C to +85°C)
  • ECOPACK®, RoHS, and "Green" compliant

Applications

  • Precision inclinometer
  • Antenna and platform pointing and leveling
  • Leveling instruments
Yayınlandı: 2018-02-08 | Güncellenmiş: 2025-12-15