STMicroelectronics LIS2MDL Digital Output 3-axis Magnetometer

STMicroelectronics LIS2MDL Digital Output 3-axis Magnetometer is an ultra-low-power, high-performance digital magnetic sensor that can be configured to generate an interrupt signal for magnetic field detection. This LIS2MDL magnetometer features ±50gauss magnetic field dynamic range, three magnetic field channels, SPI/I2C serial interfaces, programmable interrupt generator, and 16-bit data output. The I2C serial bus interface supports standard fast mode, fast mode plus, and high-speed (100kHz, 400kHz, 1MHz, and 3.4MHz) values. The STMicroelectronics LIS2MDL Digital Output 3-axis Magnetometer is available in a plastic Land Grid Array (LGA) package and has an extended temperature range from -40°C to +85°C. Typical applications include tilt-compensated compasses, map rotation, and intelligent power saving for handheld devices.

Features

  • 3 magnetic field channels
  • 16-bit data output
  • SPI/I2C serial interfaces
  • Selectable power mode/resolution
  • Single measurement mode
  • Programmable interrupt generator
  • Embedded self-test
  • Embedded temperature sensor
  • ECOPACK®, RoHS, and "Green" compliant

Specifications

  • Current consumption (typical) :
    • 200µA in high-resolution mode
    • 50µA in low-power mode
    • 1.5µA in power-down
  • ±50Gs magnetic dynamic range
  • 3mGs RMS noise
  • 15mGs to 500mGs self-test range
  • -40°C to +85°C operating temperature range
  • 1.71V to 3.6V analog supply voltage

Applications

  • Tilt-compensated compasses 
  • Map rotation
  • Intelligent power saving for handheld devices
  • Gaming and virtual reality input devices

LIS2MDL Block Diagram

Block Diagram - STMicroelectronics LIS2MDL Digital Output 3-axis Magnetometer

LIS2MDL Mechanical Drawing

Mechanical Drawing - STMicroelectronics LIS2MDL Digital Output 3-axis Magnetometer
Yayınlandı: 2018-08-02 | Güncellenmiş: 2026-01-23