STMicroelectronics M24512E-F 512Kbit Serial I²C BUS EEPROM
STMicroelectronics M24512E-F 512Kbit Serial I²C BUS EEPROM features a 512Kbit capacity and I2C compatibility. The STMicroelectronics M24512E-F is organized as 64K × 8-bits and ensures unparalleled data handling. The device has a wide supply voltage range from 1.6V to 5.5V and a clock frequency of 1MHz (or less). The M24512E-F offers three 8-bit registers, and the device type identifier (DTI) register is permanently locked in read-only mode.Features
- Compatible with the following I2C bus modes
- 1MHz (fast-mode plus)
- 400kHz (fast-mode)
- 100kHz (standard-mode)
- Memory array
- 512Kbit (64Kbyte) of EEPROM
- 128byte page size
- Additional identification page
- Device type identifier register (in read-only)
- Configurable device address register
- Software write protection register
- Hardware write protection of the whole memory array
- Single supply voltage
- From 1.6V to 5.5V
- Write cycle time
- Byte write within 4ms
- Page write within 4ms
- Operating temperature range
- -40°C up to +85°C
- Random and sequential read modes
- Enhanced ESD/Latch-Up protection
- More than 4 million write cycles
- More than 200-year data retention
- Package
- SO8N ECOPACK2
- TSSOP8 ECOPACK2
- UFDFPN8 ECOPACK2
Applications
- Consumer electronics
- Industrial automation
- Automotive systems
- Smart grid and energy management
- Medical devices
- Networking and communication
- Home automation
Logic diagram
Yayınlandı: 2023-07-18
| Güncellenmiş: 2023-07-26