STMicroelectronics M24M01E-F 1-Mbit Serial I²C BUS EEPROMs

STMicroelectronics M24M01E-F 1-Mbit Serial I²C BUS EEPROM is organized as 28K × 8-bits and has a voltage range of 1.6V to 5.5V. The STMicroelectronics M24M01E-F also has a clock frequency of 1MHz (or less) and can endure temperatures from -40°C to +85°C. The M24M01E-F offers three 8-bit registers, and the device type identifier (DTI) register is permanently locked in read-only mode.

Features

  • I2C interface
    • Compatible with the following I2C bus modes
      • 1MHz (fast-mode plus)
      • 400kHz (fast-mode)
      • 100kHz (standard-mode)
  • Memory
    • 1Mbit (128-Kbyte) of EEPROM
    • 256-byte page size
    • Additional 256-byte identification page
  • Supply management
    • Wide voltage range from 1.6V to 5.5V
  • Temperature
    • Operating temperature range from -40°C up to +85°C
  • Performance
    • Enhanced ESD/latch-up protection
    • More than 4 million write cycles
    • More than 200-year data retention
    • Fast wake-up time (less than 5µs)
  • Fast write cycle time
    • Byte and page write within 4ms (3ms typical)
  • Ultra-low power current consumption
    • 350nA (typ) in standby mode
    • 100µA (typ) for read current
    • 400µA (typ) for write current
  • Advanced features
    • Configurable device address register
    • Preprogrammed device address (on demand)
    • Software write protection register
    • Hardware write protection of the whole memory array
    • Random and sequential read modes
  • Package
    • SO8N
    • TSSOP8
    • UFDFPN8 (ECOPACK2)
    • WLCSP5 5-ball

Applications

  • Industrial
  • Consumer electronics
  • Automotive systems
  • Internet of Things (IoT)
  • Wearable devices
  • Home automation

Logic diagram

Application Circuit Diagram - STMicroelectronics M24M01E-F 1-Mbit Serial I²C BUS EEPROMs
Yayınlandı: 2023-07-21 | Güncellenmiş: 2024-08-09