STMicroelectronics MP34DTx MEMS Audio Microphones

STMicroelectronics MP34DTx MEMS Audio Microphones are compact, low-power, omnidirectional microphone built with a low-profile sensing element. These sensing elements are capable of detecting acoustic waves and are manufactured using a specialized silicon micromachining process dedicated to producing audio sensors. The IC interface is manufactured using a CMOS process that allows designing a dedicated circuit able to provide a digital signal externally in PDM format.

The MP34DTx are low-distortion digital microphones with a 64 dB signal-to-noise ratio and –26dBFS ±3dB sensitivity. The MP34DTx are available in a top-port, SMD-compliant, EMI-shielded package, and is guaranteed to operate over an extended temperature range from -40°C to +85°C.

Features

  • Single supply voltage
  • Low power consumption
  • AOP = 122.5dBSPL
  • 64 dB signal-to-noise ratio
  • Omnidirectional sensitivity
  • –26dBFS ±3dB sensitivity
  • PDM output
  • HCLGA package
    • Top-port design
    • SMD-compliant
    • EMI-shielded
    • ECOPACK®, RoHS, and "Green" compliant

Applications

  • Mobile terminals
  • Laptop and notebook computers
  • Portable media players
  • VoIP
  • Speech recognition
  • A/V eLearning devices
  • Gaming and virtual reality input devices
  • Digital still and video cameras
  • Antitheft systems

Videos

Yayınlandı: 2011-12-01 | Güncellenmiş: 2022-03-11