STMicroelectronics B-L4S5I-IOT01A Discovery Kit for IoT Node
STMicroelectronics B-L4S5I-IOT01A Discovery Kit for IoT Node allows users to develop applications with direct connection to cloud servers. The Discovery kit enables a wide diversity of applications by exploiting low-power communication, multiway sensing, and Arm® Cortex®-M4 core-based STM32L4+ series features. The support for ARDUINO® Uno V3 and Pmod™ connectivity provides unlimited expansion capabilities with a large choice of specialized add-on boards for the STMicroelectronics B-L4S5I-IOT01A.Features
- Ultra-low-power STM32L4+ series STM32L4S5VIT6 microcontroller based on the Arm Cortex-M4 core with 2Mbytes of Flash memory and 640Kbytes of RAM in an LQFP100 package
- 64-Mbit quad-SPI Flash memory from Macronix™
- BLUETOOTH® 4.1 module (SPBTLE-RF) from STMicroelectronics
- 802.11 b/g/n compliant Wi-Fi® module (ISM43362-M3G-L44) from Inventek Systems
- Dynamic NFC tag based on ST25DV04K with its printed NFC antenna
- Two digital omnidirectional microphones (MP34DT01) from STMicroelectronics
- Capacitive digital sensor for relative humidity and temperature (HTS221) from STMicroelectronics
- High-performance 3-axis magnetometer (LIS3MDL) from STMicroelectronics
- 3D accelerometer and 3D gyroscope (LSM6DSL) from STMicroelectronics
- 260-1260hPa absolute digital output barometer (LPS22HB) from STMicroelectronics
- Time-of-flight and gesture-detection sensor (VL53L0X) from STMicroelectronics
- Highly secure solution (STSAFE-A110) from STMicroelectronics
- Two pushbuttons (user and reset)
- USB OTG FS with Micro-AB connector
- ARDUINO® Uno V3 expansion connector
- Pmod™ expansion connector
- Flexible power-supply options: ST-LINK, USB VBUS, or external sources
- Onboard ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: mass storage, virtual COM port, and debug port
- Comprehensive free software libraries and examples available with the STM32Cube MCU package
- Support for a wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, and STM32CubeIDE
Applications
- Environmental monitoring
- Smart home automation
- Wearables and health monitoring
- Industrial Internet of Things (IIoT)
- Agriculture and smart farming
- Robotics
- IoT prototyping and education
- Security and surveillance
- Artificial Intelligence (AI) at the edge
- Energy monitoring
Content Stream
Videos
Yayınlandı: 2020-06-12
| Güncellenmiş: 2025-01-13