STMicroelectronics ST25DV Dynamic NFC/RFID Tag

STMicroelectronics ST25DV Dynamic NFC/RFID Tag is a dual interface, fast transfer mode, energy harvesting device that has a configurable interrupt capability, RF management, and low power mode. The ST25DV embeds an EEPROM memory and a dedicated memory buffer for fast data transfer. The tag can be operated from an I2C interface or by a 13.56MHz RFID reader or an NFC phone. The I2C two-wire interface behaves as a slave in the I2C protocol. The contactless interface is compatible with ISO/IEC 15693 standard and NFC Forum type 5 tag.

Features

  • Standard compliant
    • ISO14443A
    • ISO15693
    • NFC Forum
  • Feature-rich
    • 13.56MHz HF interface
    • I2C interface
    • Energy Harvesting
    • Configurable output signal (GPO)
    • Fast Transfer Mode
    • PWM outputs
  • Best-In-Class memory
    • From 2-Kbit to 64-Kbit
    • Up to 200 years data retention
    • 1M erase-write cycles
    • Up to 128-bit passwords
  • Eco-system
    • Documentation
    • Evaluation boards
    • Antenna Design Tool
    • Associated software
    • ST community

Overview

STMicroelectronics ST25DV Dynamic NFC/RFID Tag

Videos

Yayınlandı: 2017-03-28 | Güncellenmiş: 2024-09-05