STMicroelectronics ST25DV-PWM-eSET Discovery Kit

STMicroelectronics ST25DV-PWM-eSET Discovery Kit is a dynamic NFC tag evaluation board based on the ST25DV02K-W2 NFC/RFID tag IC. The ST25DV02K-W2 has PWM outputs embedding a 2-Kbit EEPROM that can be partitioned for use-case flexibility. The PWM output can be programmed independently and securely, allowing it to address a large number of applications. The IC provides live update of PWM parameters by contactless interface. The STMicroelectronics ST25DV-PWM-eSET Discovery Kit can be operated from a 13.56MHz RFID reader or by any NFC mobile phone. The contactless interface is based on ISO/IEC 15693 and NFC Forum Type 5 tag standards.

Features

  • Ready-to-use printed circuit board with:
    • ST25DV02K-W2 NFC/RFID tag IC in SO8N ECOPACK2® package
    • 22x38mm2 single layer inductive antenna, etched on the PCB
    • Two LEDs illustrating duty cycle of PWM outputs
  • Contactless interface
    • Based on ISO/IEC 15693 and NFC Forum Type 5
    • 28.5pF internal tuning capacitance
  • Memory and data protection
    • 2-Kbit EEPROM
    • Up to four independent areas
    • TruST25™ digital signature mechanism for authentication
  • FCC verified
  • RoHS compliant

Block Diagram

Block Diagram - STMicroelectronics ST25DV-PWM-eSET Discovery Kit
Yayınlandı: 2018-09-25 | Güncellenmiş: 2023-02-20