STMicroelectronics P-NUCLEO-53L3A2 Expansion Pack

STMicroelectronics P-NUCLEO-6180A1 Expansion Pack is an evaluation platform that provides an introduction to the VL53L3CX time-of-flight (ToF) ranging sensor, combined with the powerful STM32F401RE microcontroller. STMicroelectronics P-NUCLEO-6180A1 Expansion Pack includes the X-NUCLEO-53L3A2 expansion board and the NUCLEO-F401RE Nucleo development board. The NUCLEO-F401RE board offers a cost-effective and flexible way for users to try out ideas and design prototypes.

Features

  • X-NUCLEO-53L3A2 expansion board
    • VL53L3CX ToF ranging sensor with multi-target detection
    • 0.25mm, 0.5mm, and 1.0mm spacers to simulate air gaps
    • 2 different cover windows
    • To easily integrate multiple VL53L3CX devices into devices, 2 VL53L3CX-SATEL breakout boards can be connected to expansion board
    • Compatible with STM32 Nucleo board family
    • Equipped with Arduino UNO R3 connector
    • RoHS compliant
  • NUCLEO-F401RE board
    • STM32 microcontroller in LQFP64 package
    • Arduino™ Uno V3
    • ST morpho extension pin headers for full access to all STM32 I/Os
    • Power management access point
    • Onboard ST-LINK/V2-1 debugger/programmer with USB
    • Supports wide choice of integrated development environments (IDEs), including IAR™, Keil®, GCC-based IDEs, and Arm® Mbed™
Yayınlandı: 2020-03-31 | Güncellenmiş: 2025-01-19