STMicroelectronics STEVAL-AETKT2V1 Evaluation Kit
STMicroelectronics STEVAL-AETKT2V1 Evaluation Kit utilizes the bidirectional TSC21x Current Sense Amplifiers by placing a sense resistor either in the high or low side. The STEVAL-AETKT2V1 Kit includes a motherboard and two different daughter boards for different gain configurations.The STM TSC21x Current Sense Amplifiers are designed to sense current via a shunt resistor over a wide range of common-mode voltages, from -0.3V to +26V. This low/high side, bidirectional current sense amplifier is designed with a specific zero-drift architecture, enabling high precision. The TSC21x offers an extremely precise gain and very high CMRR performance via thin-film resistors. Additionally, the TSC21x can be used as a unidirectional or bidirectional current sensing amplifier by fixing the output common-mode voltage through a reference pin.
Features
- 26V input common-mode voltage
- ±35μV (±100μV) maximum offset voltage
- 0.1µV/°C maximum offset drift
- 20ppm/°C maximum gain drift
- 2.7V to 26.0V supply voltage
- 100μA maximum quiescent current
- SC70-6 and QFN10 (1.8mm x 1.4mm) package options
- -40°C to 125°C temperature range
- Gain configuration from 50V/V to 1000V/V
- RoHS compliant
Applications
- Electro-mobility
- Factory automation
- Industrial power tools
Kit Contents
- Motherboard
- Two different daughter boards for different gain configurations
Overview
Videos
Yayınlandı: 2021-06-22
| Güncellenmiş: 2022-08-11