STMicroelectronics TSC210 Current Sense Amplifiers

STMicroelectronics TSC210 Current Sense Amplifiers are zero-drift current sense amplifiers that can sense current via a shunt resistor. It can sense over a wide range of common-mode voltages from -0.3 to +26V, whatever the supply voltage is. The TSC210 is designed with a 200V/V gain. It can fully operate over the broad supply voltage range of 2.7 to 26V and over the industrial temperature range -40°C to 125°C.

Features

  • Wide common mode voltage: -0.3V to 26V
  • Offset voltage: ±35µV max.
  • 2.7V to 26V supply voltage
  • TSC210 (200 V/V) gain
  • Gain error: ±1% max.
  • Offset drift: 0.1µV/°C max.
  • Gain drift: 20ppm/°C max.
  • Quiescent current: 100µA
  • QFN10 (1.8x1.4) and SC70-6

Applications

  • Telecom equipment
  • Power management
  • Notebook computers
  • Industrial applications
  • Battery chargers

Videos

Block Diagram

STMicroelectronics TSC210 Current Sense Amplifiers
Yayınlandı: 2021-01-21 | Güncellenmiş: 2024-04-23