STMicroelectronics STEVAL-DPSTPFC1 Reference Design

STMicroelectronics STEVAL-DPSTPFC1 Reference Design is a 3.6kW bridgeless totem pole boost circuit that implements a digital power factor correction (PFC) with an inrush current limiter (ICL). The STEVAL-DPSTPFC1 Design also opens the path to a compact converter running at 72kHz, offering a high peak efficiency, low THD distortion (97.5% with 3.7% THD), and reduced bill of materials. The STEVAL-DPSTPFC1 employs a robust circuit that meets EMC standards up to 4kV, delivering a high switching lifetime with reduced EMI emissions. The thyristor SCR used as an AC line polarity switcher enables an active current limitation at power-up or line drop recovery. The PFC efficiency is optimal, and no EMI bouncing effect occurs.

The STM STEVAL-DPSTPFC1 Reference Design achieves an innovative topology design with a silicon carbide MOSFET (SCTW35N65G2V), a thyristor SCR (TN3050H-12WY), an isolated FET driver (STGAP2S), and a 32-bit MCU (STM32F334). The reference design includes a power board with a bridgeless totem-pole boost (with an inrush limiter circuit, switch drivers, and an auxiliary power supply), a control board
with its MCU, a PFC/ICL control firmware, and an adapter board for software debug.

Features

  • Peak efficiency of 97.5% with 3.7% THD
  • Compact PFC converter
  • Higher switching lifetime
  • Compliant with EMI normative at 4kV
  • RoHS and WEEE compliant

Applications

  • EV/HEV on-board chargers
  • Charging stations
  • Motor drive, motion control
  • UPS, industrial battery charger
  • Server/Telecom SMPS
Yayınlandı: 2021-01-15 | Güncellenmiş: 2022-03-11