STMicroelectronics STEVAL-ILL080V1 LED Driver
STMicroelectronics STEVAL-ILL080V1 LED Driver provides a 200mA ripple-free output current to supply a single LED string. This LED driver employs high power factor Single-Ended Primary-Inductor Converter (SEPIC) topology to achieve high power factor, low Total Harmonic Distortion (THD), and high efficiency. The STEVAL-ILL080V1 LED driver can be used as a replacement for fluorescent lamp tubes, as it has an ideal form factor and component selection. This LED driver can manage excessive input voltage, input voltage variations, and very low input voltages.Features
- 110V No-load output voltage
- High power factor
- Low Total Harmonic Distortion (THD)
- Short circuit protection with auto restart
Yayınlandı: 2017-11-21
| Güncellenmiş: 2022-06-22