STMicroelectronics HVLED001A Offline Controller for LED Lighting
STMicroelectronics HVLED001A Offline Controller for LED Lighting features quasi resonant (QR) topology and has an optimized output voltage accuracy at any load (PSR mode). This enhanced peak current mode controller is capable of controlling high power factor (HPF) flyback or buck-boost topologies in LED drivers with an output power of up to 150W. Other topologies like buck, boost and SEPIC can also be implemented.The HVLED001A have an improved transient response and startup time. The controller has ST's innovative high voltage technology that allows direct connection of the HVLED001A device to the input voltage. This starts up the device and monitors input voltage without the need for external components.
Features
- Quasi resonant (QR) topology
- Optimized output voltage accuracy at any load (PSR mode)
- Improved transient response and startup time
- Direct optocoupler connection for current loop regulation with feedback disconnection detection
- High power factor and low THD over wide range of input voltage and load variations
- High efficiency and output stability over wide voltage and current range
- 800V high voltage startup
- Low startup and quiescent current
- Programmable minimum off-time
- Integrated input voltage detection for high power factor capability and protection triggering
- Latch-free device guaranteed by smart autoreload timer (ART)
- 0-10 and PWM dimming compatible
- Remote control pin
Applications
- Single stage LED drivers with high power factor up to 75W
- Two stages LED drivers up to 150W
Block Diagram
Additional Dev Tools
Yayınlandı: 2016-09-14
| Güncellenmiş: 2022-03-11