STMicroelectronics STEVAL-ISA096V1 Demonstration Board

STMicroelectronics STEVAL-ISA096V1 Demonstration Board is a non-isolated Switched Mode Power Supply (SMPS) board designed in a buck-boost topology. This STMicroelectronics demonstration board is based on a VIPer06 monolithic converter. The VIPer06 integrates an 800V avalanche-rugged MOSFET and PWM controller in one package.

The Demo Board delivers 2W of output over a wide output range and generates 12V of nominal output voltage. This board offers a free PCB area, allowing the circuit to adapt to specific needs.

Specifications

  • 85VRMS ~ 264VRMS input voltage (45Hz to 66Hz)
  • -12VDC ± 10% output voltage and 150mA current
  • <30mW standby power consumption at 264VAC
  • Short-circuit protection
  • FR4 single-side 35μm PCB type
  • 32mm x 90mm dimensions
  • 4kV/8mm isolation
  • EN55022 class B EMI
  • RoHS compliant

STEVAL-ISA096V1 Schematic Diagram

Schematic - STMicroelectronics STEVAL-ISA096V1 Demonstration Board
Yayınlandı: 2019-01-22 | Güncellenmiş: 2024-01-18