STMicroelectronics STEVAL-ISA175V1 Evaluation Board
STMicroelectronics STEVAL-ISA175V1 Evaluation Board has a three output isolated flyback designed to supply the STCOMET smart meter and powerline communication system. The STEVAL-ISA175V1 uses the VIPER26HD offline high-voltage converter and features an 800V avalanche-rugged power section. The board also has PWM operation at 115kHz with frequency jittering for lower EMI, current limiting with adjustable set point and onboard soft-start. The board can be used in a stand-alone configuration or with the dedicated STCOMET development kit. The PCB layout is designed to fit inside a real meter.Features
- Triple output voltage of 15V @ 0.55 Arms (0.7A peak), 3.3V @ 200mA and 5V @ 100mA
- Extended AC mains input voltage range of 90VAC to 440VAC
- Meets STCOMET smart meter and power line communication system specs
- EMC with EN55022, EN61000, EN61000-4-4, EN61000-4-5, EN61000-4-6
- RoHS compliant
Yayınlandı: 2016-06-01
| Güncellenmiş: 2022-03-11