STMicroelectronics STEVAL-ISA178V1 Evaluation Board
STMicroelectronics STEVAL-ISA178V1 Evaluation Board uses the VIPER013XS and features an 800V, avalanche rugged primary MOSFET. The STEVAL-ISA178V1 has an input power consumption in no load condition lower than 15mW @ 230VAC. The board has an input power consumption in ZEROPOWER mode lower than 8mW @ 230VAC.Features
- Five-star energy efficiency for operation under no load (PIN_no_load < 20mW @ 230VAC)
- Meets ErP Lot 6 Tier 2 requirements for household and office equipment
- Compliant with the 10% load efficiency and 4-point average active-mode efficiency targets prescribed by the European CoC ver. 5 Tier 2
- Meets IEC55022 Class B conducted EMI even with reduced EMI filter, thanks to the frequency jittering feature
- VIPer01 800V avalanche rugged technology and embedded protections ensure enhanced system reliability
- RoHS compliant
Yayınlandı: 2016-08-10
| Güncellenmiş: 2022-03-11