STMicroelectronics STEVAL-ISA179V1 Evaluation Board

STMicroelectronics STEVAL-ISA179V1 Evaluation Board has a universal AC main input voltage range of 85-265VAC and a wide range (15V/0.15A) buck converter. The VIPer0P off-line high-voltage converter is at the core of the board, and it intelligently integrates an 800V rugged power MOSFET with PWM current-mode control. The evaluation board features a single-layer design, small size, minimal BOM, high efficiency and low-standby consumption.

Features

  • Universal AC main input voltage range of 85VAC to 265VAC
  • Output range of 15V/0.15A
  • Rated output power of 2.25W
  • Input power in standby @230VAC of less than 40mW
  • Active mode efficiency greater than 77%
  • EMI: EN55022-Class-B compliant
  • RoHS compliant
Yayınlandı: 2016-05-20 | Güncellenmiş: 2022-03-11