STMicroelectronics STPMIC25 Highly Integrated Power Management ICs
STMicroelectronics STPMIC25 Highly Integrated Power Management ICs are designed for low power and high efficiency in STM32MP2x MPU family applications. The STMicroelectronics STPMIC25 ICs integrate advanced low-power features controlled by a host processor via I2C and IO interfaces. The regulators supply power to the application processor and external peripherals like DDR and flash memories. Seven buck SMPS provides excellent transient response and voltage precision across various operating conditions, with high efficiency achieved through low power mode (LPM) and high power mode (HPM) selection. A smooth transition from LPM to HPM is ensured, with converters using advanced PWM phase shift synchronization and programmable spread spectrum frequency modulation to reduce EMI.Features
- Input voltage range from 2.8V to 5.5V
- Seven buck SMPS converters with adaptive constant on-time (COT) topology
- Six adjustable general-purpose LDOs
- LDO for DDR3L/DDR4 termination (sink-source), bypass mode for lpDDR, or as a general-purpose LDO
- LDO for USB PHY supply with automatic power source detection
- reference voltage VREFDDR LDO for DDR memory
- 2MHz switching frequency buck converters with forced PWM and spread spectrum function
- User-programmable non-volatile memory (NVM), enabling scalability to support a wide range of applications
- Immediate output alternate settings toggle by dedicated power control pins
- Programmable output voltages turn ON/OFF sequences
- I2C and digital IO control interfaces
- WFQFN 56L (6.5mm x 6.5mm x 0.9mm) package
Applications
- Power management for embedded microprocessor units
- Wearables and IoT
- Portable devices
- Smart home
- Man-machine interfaces
- Power management unit companion chip of the STM32MP2 MPU
Videos
Yayınlandı: 2024-05-30
| Güncellenmiş: 2025-03-24