STMicroelectronics STM32MP2 Microprocessors
STMicroelectronics STM32MP2 Microprocessors are second-generation MPUs that provide high performance with a 64-bit platform. The STMicroelectronics STM32MP2 devices are tailored for robustness in industrial settings. Featuring an NPU accelerator, the MPUs offer advanced edge AI capabilities and flexibility to run AI applications on the CPU, GPU, or NPU. The STM32MP2 supports high-end edge computing applications like machine vision, leveraging multimedia capabilities. This is made possible by the comprehensive ST Edge AI ecosystem.
Features
- Robustness for complex industrial applications
- Industrial-grade MPU
- 100% operating time for 10 years
- Extended temperature up to +125°C
- 10-year rolling longevity program
- Flexible resource allocation between cores
- 64-bit MPU with advanced computing capabilities
- Enabling edge AI
- NPU accelerator up to 1.35 TOPS
- Flexibility to run AI on CPU, GPU, or NPU depending on application (AI tools)
- Enables high-end edge computing use cases (machine vision) thanks to multimedia capabilities
- 3D GPU supports up to 1080p resolution
- Full HD video pipe with LVDS and DSI interfaces
- MIPI CSI-2 camera interface with Lite-ISP
- Supports the growth of connected applications
- Hardware interfaces
- TSN support (time-sensitive networking)
- Up to 3x gigabit Ethernet ports (with 2-port switch)
- PCIe Gen2, USB 3.0, 3 x CAN-FD
- Supporting ecosystem for faster development
- Software (OpenSTLinux with Yocto, Android) and hardware tools
- Third parties (partners): Buildroot, OpenWRT, flash programming, SOM and design houses
- Strong security
- SESIP3 certification target
- TrustZone® on Arm® Cortex®-A and Arm Cortex-M
- Secure provisioning ecosystem
- Secure isolation for edge confidential computing, allowing data to be processed and securely analyzed
Applications
- Industrial and factory automation (gateways, PLCs, HMIs, metering, and barcode readers)
- Smart homes (gateways, HMIs, whitegoods, and doorbells)
- Smart cities and infrastructures (power grid, EV charging, metering, HMIs)
Videos
Portfolio Overview
Yayınlandı: 2024-04-02
| Güncellenmiş: 2026-01-26