STMicroelectronics Teseo-LIV3F Tiny GNSS Modules

STMicroelectronics Teseo-LIV3F Tiny GNSS Modules are easy-to-use Global Navigation Satellite System (GNSS) standalone modules. The modules embed Teseo III single die standalone positioning receiver ICs that work simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS). The Teseo-LIV3F modules offer accuracy and robustness of the Teseo chips. The STMicroelectronics Teseo-LIV3F Tiny GNSS Modules embedded firmware and the complete evaluation environment save development time, while the compactness and cost-effectiveness make it ideal for several applications, including insurance, goods, tracking, drones, tolling, anti-theft systems, people and pet location, vehicle tracking, emergency calls, fleet management, vehicle sharing, diagnostics, and public transportation.

Features

  • Simultaneously multiconstellation
  • -163dBm navigation sensitivity
  • 1.5m CEP accuracy positioning
  • 16Mb embedded Flash for data logging and FW upgrade
  • 2.1V to 4.3V supply voltage range
  • Tiny LCC 18-pin package (9.7mm x 10.1mm)
  • Operating temperature (-40°C to +85°C)
  • Free FW configuration
  • 17µW standby current and 75mW tracking power consumption

Applications

  • Goods tracking
  • Drones
  • Tolling
  • Anti-theft systems
  • People and pet location
  • Vehicle tracking
  • Emergency calls
  • Fleet management
  • Vehicle sharing
  • Diagnostics
  • Public transportation

Block diagram

Block Diagram - STMicroelectronics Teseo-LIV3F Tiny GNSS Modules

Videos

Yayınlandı: 2018-09-06 | Güncellenmiş: 2023-02-16