STMicroelectronics Teseo-LIV3F GNSS Prototyping Solution

STMicroelectronics Teseo-LIV3F GNSS Prototyping Solution combines the Nucleo-F401 and X-Nucleo-GNSS1A1 board with related STM32 firmware (X-CUBE-GNSS1). Easily prototype every position awareness application using the Teseo-LIV3F. This solution is the Teseo-LIV3F's standard prototyping platform for hobbyists and professionals. The backbone of the STMicroelectronics Teseo-LIV3F GNSS Prototyping Solution is the Teseo-LIV3F GNSS modules and the STM32F401RE 32-bit MCU.

Features

  • Easy access to all the signals.
  • Expandable platform to fit the customer application.
  • Teseo-LIV3F driver already available (binary and C-Code)

Solution Diagrams

Yayınlandı: 2018-11-26 | Güncellenmiş: 2023-02-23