STMicroelectronics VIPER28 Peak Power High Voltage Converters

STMicroelectronics VIPER28 Peak Power High Voltage Converters feature an 800V rugged power section, a PWM control, and two levels of over-current protection. These voltage converters also offer over-voltage protection, overload protection, and hysteric thermal protection. The VIPER28 peak power high voltage converters feature advance frequency jittering for reduced EMI filter cost. An extra power timer allows the management of output peak power for a designed time window. The high voltage start-up circuit is embedded in the device. Typical applications include auxiliary power supply for consumer and home equipment, power supply for energy meters and data concentrators, and AC-DC adapters.

Features

  • 800V avalanche-rugged power section
  • PWM operation with adjustable limiting current
  • 30mW standby power at 265VAC
  • Operating frequency:
    • 60kHz for L type and 115kHz for H type
  • Frequency jittering for low EMC
  • Output overvoltage protection
  • High primary current protection
  • Extra power timer for peak current management
  • On-board soft-start
  • Safe auto-restart after a fault condition
  • Hysteretic thermal shutdown

Applications

  • Auxiliary power supply for consumer and home equipment
  • ATX auxiliary power supply
  • Low/medium power AC-DC adapters
  • SMPS for set-top boxes, DVD players, recorders, and white goods

VIPER28 Application Circuit

Application Circuit Diagram - STMicroelectronics VIPER28 Peak Power High Voltage Converters
Yayınlandı: 2011-08-25 | Güncellenmiş: 2022-03-11