STMicroelectronics VIPower® High-Side Switches

STMicroelectronics VIPower® High-Side Switches can safely drive high currents into complex (resistive, inductive, and capacitive) grounded loads in compliance with the harsh automotive environment. This functionality requires a robust, low-on-resistance power switch and accurate analog circuitry for diagnostic, protection, and control functions. ST's VIPower® family consists of a set of automotive-qualified high-side switches covering the full load range in terms of type and rated power and includes state-of-the-art embedded control functions and a protection mechanism. This offer represents the ideal solution for car systems such as junction boxes, interior/exterior lighting, and DC motor driving, as well as every application inside and outside the transportation domain requiring a protected 12V battery line.

Features

  • Set of automotive-qualified high-side switches covering the full load range in terms of type and rated power
  • Includes state-of-the-art embedded control functions and a protection mechanism
  • Ideal for a variety of automotive applications

Product Chart

Chart - STMicroelectronics VIPower® High-Side Switches

Videos

Yayınlandı: 2019-08-29 | Güncellenmiş: 2024-07-10