STMicroelectronics VN9004AJ Single Channel High-Side Driver

STMicroelectronics VN9004AJ Single Channel High-Side Driver is manufactured using ST's proprietary VIPower M0-9 technology and housed in a PowerSSO-16 package. The device is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS compatible interface, providing protection and diagnostics.

The device integrates advanced protective functions such as load current limitation, overload active-management by power limitation, and overtemperature shutdown with configurable latch-off. A FaultRST pin unlatches the output in case of fault or disables the latch-off functionality.

A dedicated multifunction multiplexed analog output pin in the STMicroelectronics VN9004AJ delivers sophisticated diagnostic functions. These functions include high precision proportional load current sense, supply voltage feedback, and chip temperature sense. In addition to detecting the overload and short circuit to ground, it has short-to-VCC and OFF-state open-load.

Features

  • AEC-Q100 qualified
  • Extreme low voltage operation for deep cold cranking applications (compliant with LV124, revision 2013)
  • General
    • Single channel smart high-side driver with current sense analog feedback
    • Very low standby current
    • Compatible with 3V and 5V CMOS outputs
  • Current sense diagnostic functions
    • Multiplexed analog feedback of load current with high precision proportional current mirror
    • Overload and short-to-ground (power limitation) indication
    • Thermal shutdown indication
    • OFF-state open-load detection (with external pull-up)
    • Output short to VCC detection
    • Sense enable/disable
  • Protections
    • Undervoltage shutdown
    • Overvoltage clamp
    • Load current limitation
    • The self-limiting of fast thermal transients
    • Configurable latch-off on overtemperature or power limitation with a dedicated fault reset pin
    • Loss of ground and loss of VCC
    • Reverse battery through self turn-on
    • Electrostatic discharge protection

Applications

  • Specially intended for automotive smart power distribution
  • Glow plugs
  • Heating systems
  • DC motors
  • Relay replacement
  • High power resistive and inductive actuators

Block Diagram

Block Diagram - STMicroelectronics VN9004AJ Single Channel High-Side Driver
Yayınlandı: 2022-09-21 | Güncellenmiş: 2023-02-13