STMicroelectronics VN9D30Q100F 6-Channel Automotive High-Side Driver

STMicroelectronics VN9D30Q100F 6-Channel Automotive High-Side Driver, based on VIPower technology, is optimized for driving resistive or inductive loads directly connected to ground. The device is protected against voltage transient on the VCC pin. Programming, control, and diagnostics are implemented via the SPI bus.

The VN9D30Q100F features digital current sense feedback for each channel, provided through an integrated 10-bit ADC with 0.1% of FSR. Dedicated trimming bits allow adjustment of the ADC reference current. The VN9D30Q100F is equipped with 6 outputs controllable via SPI or with the 2-OTP assignable direct inputs. The device detects open-load in OFF-state conditions. The VN9D, M0-9T technology devices feature digital current and chip temperature sensing for automotive applications powered by 12V battery tracks.

The VN9D30Q100F provides real-time diagnostics through the SPI bus. Output current limitation protects the device in an overload condition. The device can limit the dissipated power to a safe level up to thermal shutdown intervention. The thermal shutdown can be configured as latched off or programmable time-limited auto restart.

The device enters a Limp Home mode in case of loss of digital supply (VDD), reset of digital memory, or watchdog monitoring time-out event. In Limp Home mode, each output is set according to the programmed register: to be always OFF, or according to the 2x direct inputs pins.

The STMicroelectronics VN9D30Q100F 6-Channel High-Side Driver is available in a 6.0mm x 6.0mm QFN package. This device is  AEC-Q100 qualified for use in automotive applications.

Features

  • AEC-Q100 qualified
  • Extreme low voltage operation for deep cold-cranking applications (compliant with LV124, revision 2013)
  • 24-bit ST-SPI for full diagnostic and digital current sense feedback
  • Integrated 10-bit ADC for digital current sense
  • Integrated PWM engine with independent phase shift and frequency generation (for each channel)
  • Programmable Bulb/LED mode for all channels
  • Advanced limp-home functions for a robust fail-safe system
  • Very low standby current
  • Optimized electromagnetic emissions
  • Very low electromagnetic susceptibility
  • Control through direct inputs and/or SPI
  • Compliant with European directive 2002/95/EC
  • Digital proportional load current sense
  • Synchronous diagnostic of overload and short to GND, output shorted to VCC and OFF-state open-load
  • Programmable case overtemperature warning
  • Two levels load current limitation
  • Self-limiting of fast thermal transients
  • Undervoltage shutdown
  • Overvoltage clamp
  • Latch-off or programmable time-limited auto restart (power limitation and overtemperature shutdown)
  • Load dump protected
  • Protection against loss of ground

Applications

  • Automotive resistive, inductive, and capacitive loads
  • Specially intended for automotive signal lamps or turn indicators

Block Diagram

Block Diagram - STMicroelectronics VN9D30Q100F 6-Channel Automotive High-Side Driver

Package Outline

Mechanical Drawing - STMicroelectronics VN9D30Q100F 6-Channel Automotive High-Side Driver
Yayınlandı: 2021-11-16 | Güncellenmiş: 2024-07-02