STMicroelectronics VN70 & VND70x0 High-Side Driver for Automotive
STMicroelectronics VN70 & VND70x0 High-Side Drivers for Automotive Applications are single and double channel high-side drivers manufactured using ST proprietary VIPower® M0-7 technology. These STMicroelectronics high-side drivers are housed in SO-8, PowerSSO-12, PowerSSO-16, and PowerSSO-36 packages. The devices are designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interfaces, providing protection and diagnostics. The devices integrate advanced protective functions like load current limitation and overload management and over-temperature shut-down with latch-off. A toggling on the INPUT pin unlatches the output in case of fault.Features
- Extreme low voltage operation for deep cold-cranking applications
- Automotive qualified
- General
- Single or double channel smart high-side driver with MultiSense or CurrentSense analog feedback
- Very low standby current
- Compatible with 3V and 5V CMOS outputs
- MultiSense diagnostic functions
- Multiplexed/CurrentSense analog feedback of: load current with high precision proportional current mirror, VCCsupply voltage and TCHIPdevice temperature
- Overload and short to ground (power limitation) indication
- Thermal shutdown indication
- OFF-state open-load detection
- Output short to VCCdetection
- Sense enable/disable
- Protections
- Undervoltage shutdown
- Overvoltage clamp
- Load current limitation
- Self limiting of fast thermal transients
- Configurable latch-off on overtemperature or power limitation with dedicated fault reset pin
- Loss of ground and loss of VCC
- Reverse battery with external components
- Electrostatic discharge protection
Applications
- Automotive resistive, inductive, and capacitive loads
- Specially intended for automotive turn indicators (up to P27W or SAE1156 and R5W paralleled, R10W or LED Rear Combinations)
Content Stream
Explore Content
Yayınlandı: 2015-07-16
| Güncellenmiş: 2022-03-11