STMicroelectronics X-NUCLEO-IKA01A1 Multifunctional Expansion Board
STMicroelectronics X-NUCLEO-IKA01A1 Multifunctional Expansion Board is based on STMicroelectronics operational amplifiers. The board provides an affordable and easy-to-use solution for various use cases with the STM32 Nucleo board. The X-NUCLEOIKA01A1 is compatible with the Arduino™ UNO R3 connector. It supports the addition of other boards that can be stacked for enhanced applications. The STMicroelectronics X-NUCLEO-IKA01A1 Multifunctional Expansion Board can be used as an analog front-end by conditioning signals as an actuator to drive LEDs or coils, or in a comparator architecture.Features
- 7 predefined configurations:
- Instrumentation amplifier structure
- Current sensing with or without USB
- Photodiode/ultraviolet (UV) current sensing
- Buffer
- Full wave rectifier
- Constant current LED driver
- Window comparator
- One prototyping area
- Compatible with STM32 Nucleo boards
- Comprehensive free development firmware library (X-CUBE-ANALOG1)
- Powered through the Arduino UNO connectors
- RoHS compliant
Videos
Yayınlandı: 2018-11-27
| Güncellenmiş: 2023-02-24