STMicroelectronics CS30 & CS70 Current Sense Amplifiers

STMicroelectronics CS30 and CS70 Current Sense Amplifiers measure small differential voltages on high-side shunt resistors and translate them into ground referenced output voltages. The gains are internally fixed. Wide input common-mode voltage ranges, low quiescent currents, and tiny packaging enables use in a wide variety of applications. The input common-mode and power supply voltages are independent. The current consumption below 360µA (300µA CS30) and the wide supply voltage range enable the power supply to be connected to either side of the current measurement shunt with minimal error.

Features

  • Independent supply and input common-mode voltages
  • Wide common-mode operating range
    • CS30: 2.8V to 30V
    • CS70: 2.9V to 70V in single-supply configuration, -2.1V to 65V in dual-supply configuration
  • Wide common-mode surviving range
    • CS30: -0.3V to 60V (load-dump)
    • CS70: -16V  to 75V (reversed battery and load-dump conditions)
  • Wide supply voltage range
    • CS30: 4V to 24V
    • CS70: 2.7V to 5.5V in single supply configuration
  • Low current consumption
    • CS30: ICC max = 300µA
    • CS70: ICC max = 360µA
  • Internally fixed gain: 20 V/V, 50 V/V, or 100 V/V
  • Buffered output
  • Package
    • CS30: SOT23-5L
    • CS70: TSSOP8

Applications

  • Wireless battery chargers
  • Portable equipment chargers
  • Precision current sources
  • Wearables

CS30 Application Diagram

Application Circuit Diagram - STMicroelectronics CS30 & CS70 Current Sense Amplifiers

CS70 Application Diagram (Single)

Application Circuit Diagram - STMicroelectronics CS30 & CS70 Current Sense Amplifiers

CS70 Application Diagram (Dual)

Application Circuit Diagram - STMicroelectronics CS30 & CS70 Current Sense Amplifiers
View Results ( 4 ) Page
Parça Numarası Veri Sayfası GBP - Kazanç Bant Genişliği Ürünü Vcm - Ortak Mod Voltajı Besleme Voltajı - Maks Paket / Kasa
CS30BL CS30BL Veri Sayfası 670 kHz 2.8 V to 30 V 24 V SOT-23-5
CS30AL CS30AL Veri Sayfası 500 kHz 2.8 V to 30 V 24 V SOT-23-5
CS30CL CS30CL Veri Sayfası 450 kHz 2.8 V to 30 V 24 V SOT-23-5
CS70P CS70P Veri Sayfası 700 kHz 2.9 V to 70 V 5.5 V TSSOP-8
Yayınlandı: 2014-04-14 | Güncellenmiş: 2022-03-11