STMicroelectronics X-NUCLEO-OUT14A1 Expansion Board

STMicroelectronics X-NUCLEO-OUT14A1 Expansion Board is an industrial digital output expansion board based on the ISO808A-1 for STM32 Nucleo. The board offers a powerful and flexible environment to evaluate the ISO808A-1 octal high-side smart power solid-state relay. The ISO808A-1 features embedded galvanic isolation and a 20MHz SPI control interface in a digital output module connected to 1A industrial loads.

The STMicro X-NUCLEO-OUT14A1 expansion board directly connects with the microcontroller on the STM32 Nucleo driven by GPIO pins and Arduino® R3 connectors. The ISO808A-1 ensures galvanic isolation between the microcontroller and the process stage.

The expansion board can be interfaced with either a NUCLEO-F401RE or a NUCLEOG431RB development board. It is also achievable to evaluate a 16-channel digital output system allowing the daisy-chaining feature on two X-NUCLEO-OUT14A1 stacked expansion boards.

Features

  • Based on the ISO808A-1 octal high-side switch, which features:
    • Operating range from 9.2V to 36V
    • Low power dissipation (RON(MAX) = 260mΩ)
    • Process side operating current of up to 1.0A per channel
    • Embedded 2kVRMS galvanic isolation
    • PGOOD (VCC voltage level alarm signalization)
    • 20MHz SPI with daisy chaining
    • Fast decay for inductive loads
    • Undervoltage lock-out
    • Overload and overtemperature protections
    • Loss of ground protection
    • PowerSO36 package
  • Application board process side operating range of 10V (J10 open) to 33V (J9 closed)
  • Extended operating range of process side from 9.2V (J10 closed) up to 36V (J9 open)
  • Application board logic side operating voltage from 3.3V to 5V
  • Green LEDs for outputs on/off status (J6 and J7 close 1-2, 3-4, 5-6, 7-8)
  • Red LED for common overheating and communication error diagnostic (J3 close 1-2)
  • Red LED for PGOOD signalization (J3 close 3-4)
  • Yellow LED for output enable status signalization (J3 close 5-6)
  • Process and logic supply rails reverse polarity protections
  • Compatible with STM32 Nucleo development boards
  • Equipped with Arduino® UNO R3 connectors
  • RoHS and China RoHS compliant
  • CE certified

Overview

STMicroelectronics X-NUCLEO-OUT14A1 Expansion Board
Yayınlandı: 2023-05-18 | Güncellenmiş: 2023-05-30