STMicroelectronics ST25TV & ST25TN NFC Tag Kit
STMicroelectronics ST25TV and ST25TN NFC Tag Kit contains tags based on NFC Forum Type 5 (ST25TV512C and ST25TV02KC) and NFC Forum Type 2 (ST25TN512 and ST25TN01K) tag ICs. The ST25TV and ST25TN ICs are combined with various antennas of different sizes/materials, with advanced designs (like tamper detect) to address various applications. The ICs offer long (ISO/IEC 15693) and short-range (ISO/IEC 14443) NFC/RFID tags with advanced features and memory sizes in the 512-bit to 2K-bit range.Kit Contents
- ST25TVx
- 73mm x 22mm tamper detect tag (ST25TV02KC)
- 74mm x 14mm PET smart label (ST25TV512C)
- 38mm2 thermal-transfer printable smart label (ST25TV512C)
- ST25TNx
- 24mm diameter smart label with AppClip (ST25TN01K)
- 23mm x 17mm smart label (ST25TN512)
- 15mm diameter small footprint smart label (ST25TV512C)
Yayınlandı: 2022-12-23
| Güncellenmiş: 2022-12-29