STMicroelectronics TSV79x High Bandwidth Rail-to-Rail Op-Amps

STMicroelectronics TSV79x High Bandwidth Rail-to-Rail Operational Amplifiers feature low 250µV offset and 30V/µs slew rate and are ideal for low-side current measurement. These 5V modules are single (TSV791), dual (TSV792), and quad 50MHz bandwidth unity-gain-stable amplifiers with a rail-to-rail input stage. STMicroelectronics TSV79x High Bandwidth Rail-to-Rail Operational Amplifiers provide excellent accuracy, and the maximum input voltage of 200μV allows accurate amplification of small amplitude input signals.

Features

  • Gain bandwidth product 50MHz, unity-gain stable
  • Slew rate 30V/µs
  • Low input offset voltage 50µV typ., 200µV max.
  • 2pA typ. input bias current
  • Low input voltage noise density of 6.5nV/√Hz at 10kHz
  • 2.2V to 5.5V supply voltage range
  • Rail-to-rail input and output
  • -40°C to +125°C extended temperature range
  • Automotive-grade version available

Applications

  • Signal conditioning for high frequencies
  • A/D converters input buffers
  • Power management in solar-powered systems
  • Automotive high bandwidth signal conditioning
  • Power management in HEVs and EVs

Videos

Yayınlandı: 2020-11-02 | Güncellenmiş: 2025-01-09